Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 10+ | $14.150 |
| 25+ | $13.830 |
| 50+ | $13.120 |
| 100+ | $11.840 |
| 250+ | $10.880 |
Price for:Each
Minimum: 10
Multiple: 10
$141.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV5747Copy
Newark Part No.18C2109
Technical Datasheet
No. of Gangs1
Internal Depth-
Electrical Box Material-
Electrical Box Mounting-
For Use WithStandard shallow switches, receptacles, communication devices, & single-gang combination devices; Wiremolds 500 & 700 Series Raceway
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Gangs
1
Electrical Box Material
-
For Use With
Standard shallow switches, receptacles, communication devices, & single-gang combination devices; Wiremolds 500 & 700 Series Raceway
SVHC
To Be Advised
Internal Depth
-
Electrical Box Mounting
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
