Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 66+ | $2.600 |
| 160+ | $2.350 |
Price for:1 Foot
Minimum: 100
Multiple: 100
$260.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV500
Newark Part No.07J8043
Technical Datasheet
External Height - Metric13.5mm
External Width - Metric19.1mm
Length - Metric3.05m
External Height - Imperial0.53"
Raceway / Duct ColorIvory
Raceway / Duct MaterialSteel
External Width - Imperial0.75"
Length - Imperial10ft
Product Range-
SVHCTo Be Advised
Technical Specifications
External Height - Metric
13.5mm
Length - Metric
3.05m
Raceway / Duct Color
Ivory
External Width - Imperial
0.75"
Product Range
-
External Width - Metric
19.1mm
External Height - Imperial
0.53"
Raceway / Duct Material
Steel
Length - Imperial
10ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
