Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV20GB306
Newark Part No.52F2256
Product RangePlugmold 2000 Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $85.390 |
| 5+ | $81.120 |
| 10+ | $79.850 |
| 25+ | $78.570 |
Price for:Each
Minimum: 2
Multiple: 2
$170.78
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoV20GB306
Newark Part No.52F2256
Product RangePlugmold 2000 Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug Type-
Cable Length914mm
Product RangePlugmold 2000 Series
SVHCTo Be Advised
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
-
Product Range
Plugmold 2000 Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
914mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate