Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 10+ | $168.910 |
| 25+ | $147.790 |
| 50+ | $131.960 |
| 100+ | $122.280 |
Price for:Each
Minimum: 10
Multiple: 10
$1,689.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoULBH6-6
Newark Part No.03P1876
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Product Range-
SVHCTo Be Advised
Product Overview
The ULBH6-6 is a 6-outlet special use plug-in Center® Unit with 6ft 14/3 SJT white cord. The snap-on/slide-off mounting medical/dental grade Center® unit bring power safely and conveniently to wherever you need it. It is ideal for use in a wide variety of settings, including relay racks and cabinets, laboratories, workshops, classrooms and offices.
- User-ready outlets
- Rugged construction
- Flexible mounting
- 38mm Receptacle centre-to-centre
Applications
Power Management, Medical
Notes
Not for use in general care or critical care environment.
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for ULBH6-6
1 Product Found
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
