Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoULBH6-15
Newark Part No.66K7015
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 10+ | $176.390 |
Price for:Each
Minimum: 10
Multiple: 10
$1,763.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoULBH6-15
Newark Part No.66K7015
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length4.6m
Product Range-
SVHCTo Be Advised
Product Overview
The ULBH6-15 is a 6-outlet special use plug-in Center® Unit with 15ft 14/3 SJT white cord. The snap-on/slide-off mounting medical/dental grade Center® unit bring power safely and conveniently to wherever you need it. It is ideal for use in a wide variety of settings, including relay racks and cabinets, laboratories, workshops, classrooms and offices.
- User-ready outlets
- Rugged construction
- Flexible mounting
- 38mm Receptacle centre-to-centre
Applications
Power Management, Medical
Notes
Not for use in general care or critical care environment.
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
4.6m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate