Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoUL1090BC
Newark Part No.95F1214
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 10+ | $115.100 |
| 25+ | $111.780 |
| 50+ | $106.250 |
| 100+ | $95.740 |
| 250+ | $88.540 |
Price for:Each
Minimum: 10
Multiple: 10
$1,151.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoUL1090BC
Newark Part No.95F1214
Technical Datasheet
No. of Outlets4Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length1.8m
Product Range-
SVHCTo Be Advised
Product Overview
The UL1090BC is a 15A 4-outlet gray plug-in Power Strip with 6ft cord. This compact power strip provides power safely and conveniently to use. The receptacles rotated 90 degrees and spaced to accommodate transformer. It is ideal for use in a wide variety of settings, including relay racks and cabinets, laboratories, workshops, classrooms and offices.
- User-ready outlets
- 3" Center-to-centre receptacle
- Rugged construction
- Space saving
- Low profile
- Snap-on, slide-off mounting
Applications
Power Management, Safety
Technical Specifications
No. of Outlets
4Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
-
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
1.8m
SVHC
To Be Advised
Technical Docs (1)
Alternatives for UL1090BC
1 Product Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate