Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoR5BZXCopy
Newark Part No.27C3544
Product RangePerma Power Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
| Quantity | Price |
|---|---|
| 1+ | $303.350 |
| 5+ | $270.660 |
| 10+ | $251.050 |
| 25+ | $219.670 |
| 50+ | $196.130 |
| 100+ | $181.750 |
Price for:Each
Minimum: 4
Multiple: 4
$1,213.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoR5BZXCopy
Newark Part No.27C3544
Product RangePerma Power Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length6ft
Peak Surge Current36kA
Energy Rating-
Product RangePerma Power Series
SVHCTo Be Advised
Product Overview
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
36kA
Product Range
Perma Power Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
6ft
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
