Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoR5BZX-15Copy
Newark Part No.27C3553
Product RangePerma Power Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $214.460 |
| 5+ | $209.090 |
| 10+ | $203.730 |
Price for:Each
Minimum: 4
Multiple: 4
$857.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoR5BZX-15Copy
Newark Part No.27C3553
Product RangePerma Power Series
Technical Datasheet
No. of Outlets6Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length15ft
Peak Surge Current36kA
Energy Rating-
Product RangePerma Power Series
SVHCTo Be Advised
Product Overview
Applications
Industrial, Computers & Computer Peripherals, Consumer Electronics, Communications & Networking
Technical Specifications
No. of Outlets
6Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Peak Surge Current
36kA
Product Range
Perma Power Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
15ft
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Alternatives for R5BZX-15
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
