Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ08B2B
Newark Part No.27C4008
Product RangePlug-In Outlet Center Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
| Quantity | Price |
|---|---|
| 1+ | $165.130 |
| 5+ | $156.880 |
| 10+ | $151.930 |
Price for:Each
Minimum: 4
Multiple: 4
$660.52
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part NoJ08B2B
Newark Part No.27C4008
Product RangePlug-In Outlet Center Series
Technical Datasheet
No. of Outlets8Outlets
Outlet TypeNEMA 5-15R
Current Rating15A
Supply Voltage VAC120V
Plug TypeNEMA 5-15P
Cable Length15ft
Product RangePlug-In Outlet Center Series
SVHCTo Be Advised
Product Overview
The J08B2B is a Rack-mount plug-in Outlet Strip that provides power distribution in a portable plug-in unit. This strip features eight rear outlets and lighted switch. The receptacle is rotated to 90° and 4 outlets are spaced to accommodate transformers.
- Low profile
- Unit has lighted on/off switches to control power to the unit
- Provides overload protection
- Surge units feature 330V UL 1449 clamping level
- Matte black steel housing
- 15' Cord
Applications
Computers & Computer Peripherals
Technical Specifications
No. of Outlets
8Outlets
Current Rating
15A
Plug Type
NEMA 5-15P
Product Range
Plug-In Outlet Center Series
Outlet Type
NEMA 5-15R
Supply Voltage VAC
120V
Cable Length
15ft
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
