Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No7712ULBD20R
Newark Part No.30C8967
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $274.500 |
| 5+ | $258.040 |
| 10+ | $247.060 |
Price for:Each
Minimum: 4
Multiple: 4
$1,098.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No7712ULBD20R
Newark Part No.30C8967
Technical Datasheet
No. of Outlets12Outlets
Outlet TypeNEMA 5-20R
Current Rating20A
Supply Voltage VAC120V
Plug TypeNEMA 5-20P
Cable Length15ft
Product Range-
SVHCTo Be Advised
Product Overview
The 7712ULBD20R is a 12-outlet plug-in CabinetMATE Center® Unit with 15ft black cord and T-slots. The computer grade Center® unit bring power safely and conveniently to wherever you need it. It is ideal for use in a wide variety of settings, including relay racks and cabinets, laboratories, workshops, classrooms and offices.
- User-ready outlets
- Rugged construction
- Flexible mounting
- 152mm Receptacle centre-to-centre
- 20A Resettable circuit breaker
Applications
Power Management, Computers & Computer Peripherals
Technical Specifications
No. of Outlets
12Outlets
Current Rating
20A
Plug Type
NEMA 5-20P
Product Range
-
Outlet Type
NEMA 5-20R
Supply Voltage VAC
120V
Cable Length
15ft
SVHC
To Be Advised
Technical Docs (1)
Alternatives for 7712ULBD20R
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate