Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Product Information
ManufacturerLEGRAND WIREMOLD
Manufacturer Part No3A86B2-1Copy
Newark Part No.09J1519
Technical Datasheet
No. of Outlets36Outlets
Outlet TypeNEMA 5-20P
Current Rating20A
Supply Voltage VAC127V
Plug TypeNEMA L5-30P
Cable Length2.13m
Product Range-
SVHCTo Be Advised
Technical Specifications
No. of Outlets
36Outlets
Current Rating
20A
Plug Type
NEMA L5-30P
Product Range
-
Outlet Type
NEMA 5-20P
Supply Voltage VAC
127V
Cable Length
2.13m
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
