Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoTM8USBWCC6Copy
Newark Part No.46W2377
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 6+ | $63.240 |
| 25+ | $58.590 |
| 50+ | $53.940 |
| 100+ | $52.080 |
| 250+ | $50.220 |
Price for:Each
Minimum: 6
Multiple: 1
$379.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoTM8USBWCC6Copy
Newark Part No.46W2377
Technical Datasheet
Product Range-
Current Rating2.1A
Voltage Rating VAC5V
USB StandardUSB 2.0, 3.0
No. of USB Ports2 Ports
USB Connector Type-
No. of Outlets1 Outlet
Connector ColourWhite
Connector MountingPanel Mount
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Voltage Rating VAC
5V
No. of USB Ports
2 Ports
No. of Outlets
1 Outlet
Connector Mounting
Panel Mount
Current Rating
2.1A
USB Standard
USB 2.0, 3.0
USB Connector Type
-
Connector Colour
White
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
