Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoTM8USBBKCC6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46W2373
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 6+ | $54.870 |
| 25+ | $53.010 |
| 50+ | $48.130 |
| 100+ | $45.810 |
Price for:Each
Minimum: 6
Multiple: 6
$329.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoTM8USBBKCC6Copy
Manufacturer Standard Lead Time2 weeks
Newark Part No.46W2373
Technical Datasheet
Product Range-
Current Rating2.1A
Voltage Rating VAC5V
USB StandardUSB 2.0, 3.0
No. of USB Ports2 Ports
USB Connector Type-
No. of Outlets1 Outlet
Connector ColourBlack
Connector MountingPanel Mount
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Product Range
-
Voltage Rating VAC
5V
No. of USB Ports
2 Ports
No. of Outlets
1 Outlet
Connector Mounting
Panel Mount
Current Rating
2.1A
USB Standard
USB 2.0, 3.0
USB Connector Type
-
Connector Colour
Black
SVHC
No SVHC (15-Jun-2015)
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
