Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5266XHG
Newark Part No.21M5303
Your Part Number
Technical Datasheet
255 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $22.230 |
| 10+ | $20.820 |
| 25+ | $19.920 |
| 50+ | $19.320 |
Price for:Each
Minimum: 1
Multiple: 1
$22.23
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoPS5266XHG
Newark Part No.21M5303
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating15A
Connector ColourBlack
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The PS5266XHG is a 2-pole 3-wire 15A Straight Blade Turnlok Hospital Grade Plug with nylon housing, tri-drive assembly screws and cord-grip screws. Rugged two-piece cord grip provides more uniform cord retention; internal dust shield keeps terminals free of contaminants. All 3-wire terminals located on the same plane, allows for quick wire termination from any angle, heavy-duty brass alloy blades and contacts resist heat rise and provide excellent conductivity. Tri-drive assembly screws are standard on Hospital Grade plugs and connectors (angle plugs not included).
- Unit arrives completely ready-to-wire, cuts installation time significantly
- Nylon housing provides impact and chemical resistance
- Cord-grip screws recessed to protect installer against screwdriver head slippage
Applications
Industrial, Medical, Hobby & Education, Commercial
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Black
Voltage Rating VAC
125V
SVHC
No SVHC (15-Jun-2015)
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
Product Range
-
Technical Docs (1)
Alternatives for PS5266XHG
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate