Print Page
Image is for illustrative purposes only. Please refer to product description.
| Manufacturer | LEGRAND PASS & SEYMOUR |
|---|---|
| Manufacturer Part No | L620CCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 10R0538 |
| Product Range | Turnlok L620 Series |
| Your Part Number | |
| Technical Datasheet |
8 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
| Quantity | Price |
|---|---|
| 1+ | $33.920 |
| 5+ | $33.240 |
| 10+ | $32.560 |
| 25+ | $31.880 |
| 50+ | $31.210 |
| 100+ | $30.530 |
Price for:Each
Minimum: 1
Multiple: 1
$33.92
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEGRAND PASS & SEYMOUR |
|---|---|
| Manufacturer Part No | L620CCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 10R0538 |
| Product Range | Turnlok L620 Series |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 20A |
| Connector Colour | Black, White |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 250V |
| Product Range | Turnlok L620 Series |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The L620C is a 2-pole heavy-duty Turnlok® Connector. This 3-wire plug raised ribs provides non-slip gripping profile for locking and unlocking. It features Industrial-strength, brass alloy plug blades and connector contacts resist heat rise, provide excellent conductivity. Double dovetail design provides superior protection against cord pull-out forces. Scallop shell design provides non-slip gripping surface for insertion and withdrawal. Quick-thread assembly screws install 3x faster and cord-grip screws come backed out, ready to wire.
- Dual, bright LED indicators with 360⁰ visibility
- Exclusive neoprene dust shield seals devices and protects against contaminants
- Continuous monitoring devices enhance personal safety and add convenience on the job
Applications
Industrial, Medical, Power Management
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black, White |
| Voltage Rating VAC | 250V |
| SVHC | No SVHC (15-Jun-2015) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | Turnlok L620 Series |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | No |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
