Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.570 |
| 25+ | $62.500 |
| 50+ | $56.900 |
| 100+ | $53.950 |
Price for:Each
Minimum: 1
Multiple: 1
$64.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL6-20FO
Newark Part No.25C6526
Technical Datasheet
Connector TypeElectrical AC Power
Current Rating20A
Connector ColourGrey
Connector Body MaterialThermoplastic Body
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Electrical AC Power
Connector Colour
Grey
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jun-2015)
Current Rating
20A
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (1)
Alternatives for L6-20FO
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate