Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | LEGRAND PASS & SEYMOUR |
|---|---|
| Manufacturer Part No | L520RCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 92F3184 |
| Your Part Number | |
| Technical Datasheet |
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $28.190 |
Price for:Each
Minimum: 1
Multiple: 1
$28.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | LEGRAND PASS & SEYMOUR |
|---|---|
| Manufacturer Part No | L520RCopy |
| Manufacturer Standard Lead Time | 3 weeks |
| Newark Part No. | 92F3184 |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 20A |
| Connector Colour | Black |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The L520R is a 3-wire 20A NEMA Single Receptacle with high-grade brass contacts. The Turnlok® series connector has compact, impact-resistant nylon face and body are ultrasonically welded together for unrivaled strength. Single-piece, solid brass mounting strap is free of easily loosened rivets found on other brands. Face color coding by voltage facilitates locating and mating of proper devices.
- Side and external screw-pressure-plate back wire capability
- Accepts #14 to #10AWG wire range
- High-grade brass contacts offer excellent conductivity and heat-rise resistance
- UL94V-2 Flammability rating
Applications
Industrial, Medical, Hobby & Education, Power Management
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (15-Jun-2015) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
Technical Docs (2)
Alternatives for L520R
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | To be advised |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
