
| Manufacturer | LEGRAND PASS & SEYMOUR |
|---|---|
| Manufacturer Part No | L520CCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 10R0536 |
| Your Part Number | |
| Technical Datasheet |
| Quantity | Price |
|---|---|
| 1+ | $34.520 |
| 5+ | $31.760 |
| 10+ | $28.820 |
| 25+ | $28.240 |
| 50+ | $27.670 |
| 100+ | $27.090 |
Product Information
| Manufacturer | LEGRAND PASS & SEYMOUR |
|---|---|
| Manufacturer Part No | L520CCopy |
| Manufacturer Standard Lead Time | 2 weeks |
| Newark Part No. | 10R0536 |
| Technical Datasheet | |
| Connector Type | Power Entry |
| Current Rating | 20A |
| Connector Colour | Black, White |
| Connector Body Material | Nylon (Polyamide) Body |
| Voltage Rating VAC | 125V |
| Product Range | - |
| SVHC | No SVHC (15-Jun-2015) |
Product Overview
The L520C is a 3-wire 20A NEMA Receptacle with black back and white front body. Quick-thread assembly screws install four times faster than competitive product and backed-out screws come ready-to-wire. The Turnlok® series connector has rugged easy-to-grip nylon housing, clear thermoplastic terminal chambers as well as high-strength brass alloy blades and contacts combine to provide excellent conductivity and maximum durability. Integral flexible rubber cord grommet conforms to and seals around SO cord to provide protection from oils, water or chips entering wiring chamber. Scallop shell design provides non-slip gripping surface for insertion and withdrawal. New-design external cord grips provide visible assurance of safe and proper cord retention.
- Tough enough for industrial environments
- Raised ribs provide non-slip gripping profile for turning to lock and unlock
- Double dovetail design provides superior protection against cord pull-out forces
- Impact- and corrosion-resistant durable nylon 6 shell material
- Rounded back contour reduces snags and hang-ups on the job site
- UL94V-2 Flammability rating
- IP20 Protection rating
Applications
Industrial, Medical, Hobby & Education, Power Management
Technical Specifications
| Connector Type | Power Entry |
|---|---|
| Connector Colour | Black, White |
| Voltage Rating VAC | 125V |
| SVHC | No SVHC (15-Jun-2015) |
| Current Rating | 20A |
|---|---|
| Connector Body Material | Nylon (Polyamide) Body |
| Product Range | - |
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | To be advised |
| SVHC: | No SVHC (15-Jun-2015) |
| Download Product Compliance Certificate | Product Compliance Certificate |
