Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL1030PCopy
Newark Part No.65H7144
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $65.570 |
| 25+ | $63.480 |
| 50+ | $57.790 |
| 100+ | $54.790 |
Price for:Each
Minimum: 1
Multiple: 1
$65.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part NoL1030PCopy
Newark Part No.65H7144
Technical Datasheet
Connector TypePower Entry
Current Rating30A
Connector ColourBlack, White
Connector Body Material-
Voltage Rating VAC250V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Product Overview
The L1030P is a 3-pole heavy-duty Turnlok® Plug. This 3-wire plug raised ribs provides non-slip gripping profile for locking and unlocking. It features Industrial-strength, brass alloy plug blades and connector contacts resist heat rise, provide excellent conductivity. Double dovetail design provides superior protection against cord pull-out forces. Scallop shell design provides non-slip gripping surface for insertion and withdrawal. Quick-thread assembly screws install 3x faster and cord-grip screws come backed out, ready to wire.
- Dual, bright LED indicators with 360⁰ visibility
- Exclusive neoprene dust shield seals devices and protects against contaminants
- Continuous monitoring devices enhance personal safety and add convenience on the job
Applications
Industrial, Power Management
Technical Specifications
Connector Type
Power Entry
Connector Colour
Black, White
Voltage Rating VAC
250V
SVHC
No SVHC (15-Jun-2015)
Current Rating
30A
Connector Body Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
