Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part No8200ICopy
Newark Part No.71C7531
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $55.180 |
| 25+ | $53.310 |
| 50+ | $48.400 |
| 100+ | $46.060 |
Price for:Each
Minimum: 1
Multiple: 1
$55.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part No8200ICopy
Newark Part No.71C7531
Technical Datasheet
Connector TypeHospital Grade Power Entry
Current Rating15A
Connector ColourIvory
Connector Body MaterialNylon (Polyamide) Body
Voltage Rating VAC125V
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Hospital Grade Power Entry
Connector Colour
Ivory
Voltage Rating VAC
125V
Current Rating
15A
Connector Body Material
Nylon (Polyamide) Body
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
