Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part No2095GRY
Newark Part No.01P9988
Product RangeTradeMaster Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part No2095GRY
Newark Part No.01P9988
Product RangeTradeMaster Series
Technical Datasheet
GFCI TypeReceptacle
GFCI Plug Type-
GFCI Receptacle TypeNEMA 5-20
Current Rating20A
Voltage Rating125VAC
Cord Length - Imperial-
Cord Length - Metric-
Product RangeTradeMaster Series
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
GFCI Type
Receptacle
GFCI Receptacle Type
NEMA 5-20
Voltage Rating
125VAC
Cord Length - Metric
-
SVHC
No SVHC (15-Jun-2015)
GFCI Plug Type
-
Current Rating
20A
Cord Length - Imperial
-
Product Range
TradeMaster Series
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
