Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part No15W47Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91F2874
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $52.440 |
| 25+ | $48.050 |
| 50+ | $44.640 |
| 100+ | $43.170 |
| 250+ | $41.710 |
Price for:Each
Minimum: 1
Multiple: 1
$52.44
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part No15W47Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91F2874
Technical Datasheet
Connector TypeWire to Board
Current Rating15A
Connector ColourYellow
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
Product Range-
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Wire to Board
Connector Colour
Yellow
Voltage Rating VAC
125V
SVHC
No SVHC (15-Jun-2015)
Current Rating
15A
Connector Body Material
Thermoplastic Body
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
