Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part No15W33Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91F2878
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $57.530 |
| 25+ | $54.900 |
| 50+ | $53.440 |
| 100+ | $51.690 |
| 250+ | $49.940 |
Price for:Each
Minimum: 1
Multiple: 1
$57.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEGRAND PASS & SEYMOUR
Manufacturer Part No15W33Copy
Manufacturer Standard Lead Time3 weeks
Newark Part No.91F2878
Technical Datasheet
Connector TypeIndustrial Electrical AC Power
Current Rating20A
Connector ColourYellow
Connector Body MaterialThermoplastic Body
Voltage Rating VAC125V
SVHCNo SVHC (15-Jun-2015)
Technical Specifications
Connector Type
Industrial Electrical AC Power
Connector Colour
Yellow
Voltage Rating VAC
125V
Current Rating
20A
Connector Body Material
Thermoplastic Body
SVHC
No SVHC (15-Jun-2015)
Technical Docs (1)
Alternatives for 15W33
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
