Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEECRAFT
Manufacturer Part NoL79D-R24-WCopy
Newark Part No.83F7621
Product RangeL79 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $13.930 |
| 250+ | $12.810 |
Price for:Each
Minimum: 100
Multiple: 100
$1,393.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part NoL79D-R24-WCopy
Newark Part No.83F7621
Product RangeL79 Series
Technical Datasheet
LED ColorRed
Operating Voltage24VDC
Mounting Hole Dia7.92mm
Forward Current If20mA
Luminous Intensity80mcd
IP / NEMA RatingNot Rated
Product RangeL79 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L79D-R24-W is a red panel-mount threaded LED Indicator Light with diffused lens and 5/16-inch mounting hole. This indicator is constructed with chrome-plated brass housing with a built-in reflector.
- Red wire denotes anode (+) and black wire denotes cathode (-)
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
7.92mm
Luminous Intensity
80mcd
Product Range
L79 Series
Operating Voltage
24VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
