Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEECRAFT
Manufacturer Part NoL79D-R125-WCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83F7619
Product RangeL79 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 100+ | $15.780 |
Price for:Each
Minimum: 100
Multiple: 100
$1,578.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part NoL79D-R125-WCopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.83F7619
Product RangeL79 Series
Technical Datasheet
LED ColorRed
Operating Voltage125VAC
Mounting Hole Dia7.92mm
Forward Current If20mA
Luminous Intensity80mcd
IP / NEMA RatingNot Rated
Product RangeL79 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The L79D-R125-W is a red Threaded LED Indicator Light with diffused lens. The L79 series LED indicator light is constructed with a threaded housing with a built-in reflector. This low voltage DC unit is supplied with two color-coded 6-inch wire leads. This 125VAC unit is supplied with a bipolar LED and two white wire leads. Indicators mount into a 5/16-inch diameter mounting hole with a maximum panel thickness of 6.35mm. A hex nut and lockwasher are supplied. It has current of 20mA typical.
Applications
LED Lighting
Technical Specifications
LED Color
Red
Mounting Hole Dia
7.92mm
Luminous Intensity
80mcd
Product Range
L79 Series
Operating Voltage
125VAC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
