Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEECRAFT
Manufacturer Part NoL59D-Y12-WCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10F7460
Your Part Number
151 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $4.380 |
| 10+ | $4.160 |
| 25+ | $3.870 |
| 50+ | $3.540 |
| 100+ | $3.300 |
| 250+ | $3.000 |
| 500+ | $2.680 |
| 1000+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$4.38
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part NoL59D-Y12-WCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.10F7460
Technical Datasheet
LED ColorYellow
Operating Voltage12VDC
Mounting Hole Dia6.35mm
Forward Current If20mA
Luminous Intensity20mcd
IP / NEMA RatingNot Rated
Product Range-
SVHCNo SVHC (19-Jan-2021)
Alternatives for L59D-Y12-W
2 Products Found
Technical Specifications
LED Color
Yellow
Mounting Hole Dia
6.35mm
Luminous Intensity
20mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (19-Jan-2021)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
