Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEECRAFT
Manufacturer Part NoL59D-R12-W
Newark Part No.10F7458
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 10+ | $13.770 |
Price for:Each
Minimum: 200
Multiple: 100
$2,754.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The L59D-R12-W is a red panel-mount snap-fit LED Indicator Light with diffused lens for 1/4-inch mounting hole. This indicator is constructed with black nylon housing with integral bezel.
- Red wire denotes anode (+) and black wire denotes cathode (-)
Applications
Industrial, Signalling
Technical Specifications
LED Color
Red
Mounting Hole Dia
6.35mm
Luminous Intensity
10mcd
Product Range
-
Operating Voltage
12VDC
Forward Current If
20mA
IP / NEMA Rating
Not Rated
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate