Print Page
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 1+ | $6.340 |
Price for:Each
Minimum: 100
Multiple: 100
$634.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No32R-2111
Newark Part No.25F1331
Product Range32 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeWire Leaded
Illumination ColorRed
Mounting Hole Dia12.7mm
Lens ShapeCylindrical
Current Rating-
Product Range32 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 32R-2111 is a Neon Indicator with 6-inch wire leads and round flat top lens polycarbonate lens. It can be snapped fit into 0.500-inch (12.7mm) panel hole diameter. It has zinc-plated steel bezel and white nylon housing.
- Front panel mount
- 20AWG Wire gauge
- 25000hrs Lifespan
Applications
Signalling
Contents
Neon indicator and Speed-nut.
Technical Specifications
Supply Voltage
125V
Illumination Color
Red
Lens Shape
Cylindrical
Product Range
32 Series
Lamp Base Type
Wire Leaded
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability