Print Page
Product Information
ManufacturerLEECRAFT
Manufacturer Part No32-2117T
Newark Part No.25F1381
Product Range32 Series
Technical Datasheet
Supply Voltage125V
Lamp Base TypeSolder Terminal
Illumination ColorTransparent
Mounting Hole Dia12.7mm
Lens ShapeCylindrical
Current Rating-
Product Range32 Series
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage
125V
Illumination Color
Transparent
Lens Shape
Cylindrical
Product Range
32 Series
Lamp Base Type
Solder Terminal
Mounting Hole Dia
12.7mm
Current Rating
-
SVHC
No SVHC (27-Jun-2018)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate