Print Page
12-225
Lamp Holder, 12 Series, Double Contact, BA15s, 75 W, Steel, 125 V, Candelabra Bayonet Base Lamps
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEECRAFT
Manufacturer Part No12-225Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94F5464
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 500+ | $9.490 |
Price for:Each
Minimum: 500
Multiple: 500
$4,745.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEECRAFT
Manufacturer Part No12-225Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.94F5464
Technical Datasheet
For Use WithCandelabra Bayonet Base Lamps
Lamp Socket SizeBA15s
Accessory TypeLamp Holder
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 12-225 is a BA15s-base Lamp Holder with zinc-plated steel shell and brass contacts mounted on phenolic-insulating disc. The brackets and shell are grounded independent of the contacts. This 12-series 6-inch wire leads holder is designed for use with double contact candelabra bayonet lamps.
- Non-grounded
- UL listed
Applications
Lighting
Technical Specifications
For Use With
Candelabra Bayonet Base Lamps
Accessory Type
Lamp Holder
SVHC
No SVHC (21-Jan-2025)
Lamp Socket Size
BA15s
Product Range
-
Technical Docs (1)
Alternatives for 12-225
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
