Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDXON MODULAR
Manufacturer Part No9009372Copy
Newark Part No.48AC1821
Product RangeLRPHL
Your Part Number
No Longer Available
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9009372Copy
Newark Part No.48AC1821
Product RangeLRPHL
Technical Datasheet
Product RangeLRPHL
LED Module TypeBoard + LED + Connector
LED ColorWarm White
CCT3000K
Luminous Flux @ Test-
Luminous Flux @ Max858lm
Power Rating6W
Supply Voltage24VDC
Forward Current @ Test250mA
Power Module ConfigurationLight Bar
Operating Temperature Min-20°C
Operating Temperature Max60°C
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
LRPHL
LED Color
Warm White
Luminous Flux @ Test
-
Power Rating
6W
Forward Current @ Test
250mA
Operating Temperature Min
-20°C
MSL
-
LED Module Type
Board + LED + Connector
CCT
3000K
Luminous Flux @ Max
858lm
Supply Voltage
24VDC
Power Module Configuration
Light Bar
Operating Temperature Max
60°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
