Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDXON MODULAR
Manufacturer Part No9008126
Newark Part No.93T7818
Product RangeALUSTAR Series
Your Part Number
No Longer Available
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9008126
Newark Part No.93T7818
Product RangeALUSTAR Series
Technical Datasheet
Product RangeALUSTAR Series
LED Module TypeLED + Housing
LED ColorWarm White
CCT2700K
Luminous Flux @ Test-
Luminous Flux @ Max66lm
Power Rating1W
Supply Voltage3.5V
Forward Current @ Test350mA
Power Module ConfigurationCircular
Operating Temperature Min-20°C
Operating Temperature Max40°C
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
ALUSTAR Series
LED Color
Warm White
Luminous Flux @ Test
-
Power Rating
1W
Forward Current @ Test
350mA
Operating Temperature Min
-20°C
MSL
-
LED Module Type
LED + Housing
CCT
2700K
Luminous Flux @ Max
66lm
Supply Voltage
3.5V
Power Module Configuration
Circular
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
