Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDXON MODULAR
Manufacturer Part No9008119
Newark Part No.93T7815
Product RangeALUSTAR
Your Part Number
No Longer Available
Product Information
ManufacturerLEDXON MODULAR
Manufacturer Part No9008119
Newark Part No.93T7815
Product RangeALUSTAR
Technical Datasheet
Product RangeALUSTAR
LED Module TypeLED + Housing
LED ColorCool White
CCT6000K
Luminous Flux @ Test-
Luminous Flux @ Max146lm
Power Rating3W
Supply Voltage4.1V
Forward Current @ Test700mA
Power Module ConfigurationCircular
Operating Temperature Min-20°C
Operating Temperature Max40°C
MSL-
SVHCTo Be Advised
Technical Specifications
Product Range
ALUSTAR
LED Color
Cool White
Luminous Flux @ Test
-
Power Rating
3W
Forward Current @ Test
700mA
Operating Temperature Min
-20°C
MSL
-
LED Module Type
LED + Housing
CCT
6000K
Luminous Flux @ Max
146lm
Supply Voltage
4.1V
Power Module Configuration
Circular
Operating Temperature Max
40°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
