Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part NoPANELF1A/032UNVD840/14G/WH
Newark Part No.14AC7367
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Technical Specifications
Light Source
LED
Input Voltage
277VAC
Color Temperature Typ
4000K
Product Range
-
Input Power
32W
Light Color
White
Ceiling Hole Dia
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
