Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part NoLED/RT8/5000/840
Newark Part No.14AC6991
Product RangeULTRA LED RT Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 3 week(s)
Product Information
ManufacturerLEDVANCE
Manufacturer Part NoLED/RT8/5000/840
Newark Part No.14AC6991
Product RangeULTRA LED RT Series
Technical Datasheet
Light SourceLED
Input Power54W
Input Voltage277VAC
Light ColorWhite
Color Temperature Typ4000K
Ceiling Hole Dia8"
Product RangeULTRA LED RT Series
SVHCTo Be Advised
Technical Specifications
Light Source
LED
Input Voltage
277VAC
Color Temperature Typ
4000K
Product Range
ULTRA LED RT Series
Input Power
54W
Light Color
White
Ceiling Hole Dia
8"
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
