Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part NoF20T12/CWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14AC6750
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 2 week(s)
| Quantity | Price |
|---|---|
| 30+ | $10.870 |
| 60+ | $10.170 |
| 90+ | $9.870 |
| 150+ | $8.910 |
| 300+ | $8.390 |
| 750+ | $7.380 |
| 1500+ | $7.140 |
Price for:Each
Minimum: 30
Multiple: 30
$326.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDVANCE
Manufacturer Part NoF20T12/CWCopy
Manufacturer Standard Lead Time2 weeks
Newark Part No.14AC6750
Technical Datasheet
Lamp Base TypeMedium Bi-Pin
Bulb SizeT-12
Input Power20W
Tube Length610mm
Luminous Flux1200lm
Color Temperature Typ4200K
Light ColorCool White
Product Range-
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
Medium Bi-Pin
Input Power
20W
Luminous Flux
1200lm
Light Color
Cool White
SVHC
To Be Advised
Bulb Size
T-12
Tube Length
610mm
Color Temperature Typ
4200K
Product Range
-
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
