Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075541429
Newark Part No.50AJ9333
Product RangeDAMPPROOF EMERGENCY
Your Part Number
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075541429
Newark Part No.50AJ9333
Product RangeDAMPPROOF EMERGENCY
Technical Datasheet
Light ColorCool White
Lumen Output3500lm
Power Rating26W
Supply Voltage240VAC
Light Bar Length1.5m
IP RatingIP65
IP RatingIP65
Product RangeDAMPPROOF EMERGENCY
SVHCTo Be Advised
Technical Specifications
Light Color
Cool White
Power Rating
26W
Light Bar Length
1.5m
IP Rating
IP65
SVHC
To Be Advised
Lumen Output
3500lm
Supply Voltage
240VAC
IP Rating
IP65
Product Range
DAMPPROOF EMERGENCY
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
