Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDVANCE
Manufacturer Part No4058075461130
Newark Part No.50AJ9308
Your Part Number
Technical Datasheet
No Longer Available
Technical Specifications
Light Source
LED
CCT
4000K
Equivalent Wattage
-
Length
335mm
Width
250mm
Product Range
-
Power Rating
80W
Total Light Output
10000lm
IP / NEMA Rating
IP65
Depth
55mm
Energy Rating
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate