Print Page
Technical Specifications
Power Rating
10W
CCT
4000K
IP / NEMA Rating
IP65
Width
131mm
Product Range
FL PFM
Light Source
LED
Total Light Output
1200lm
Length
159mm
Depth
53mm
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate

