Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4058075436862
Newark Part No.65AK2478
Product RangeLED Retrofit CLASSIC P DIM Series
Your Part Number
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4058075436862
Newark Part No.65AK2478
Product RangeLED Retrofit CLASSIC P DIM Series
Technical Datasheet
Lamp StyleFilament GLS
Lamp Base TypeE14
LED ColorWarm White
CCT2700K
DimmableDimmable
Beam Angle320°
Equivalent Wattage25W
Luminous Flux250lm
Power Rating2.8W
Supply Voltage240VAC
Energy RatingF
External Length78mm
External Diameter45mm
Product RangeLED Retrofit CLASSIC P DIM Series
SVHCTo Be Advised
Technical Specifications
Lamp Style
Filament GLS
LED Color
Warm White
Dimmable
Dimmable
Equivalent Wattage
25W
Power Rating
2.8W
Energy Rating
F
External Diameter
45mm
SVHC
To Be Advised
Lamp Base Type
E14
CCT
2700K
Beam Angle
320°
Luminous Flux
250lm
Supply Voltage
240VAC
External Length
78mm
Product Range
LED Retrofit CLASSIC P DIM Series
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
