Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDVANCE
Manufacturer Part No4050300517858Copy
Newark Part No.50AJ9133
Product RangeLUMILUX T8 Series
Your Part Number
No Longer Available
Product Information
ManufacturerLEDVANCE
Manufacturer Part No4050300517858Copy
Newark Part No.50AJ9133
Product RangeLUMILUX T8 Series
Technical Datasheet
Lamp Base TypeG13
Bulb SizeT-8
Input Power36W
Tube Length1.2m
Luminous Flux3250lm
Color Temperature Typ6500K
Light ColorCool Daylight
Product RangeLUMILUX T8 Series
SVHCTo Be Advised
Technical Specifications
Lamp Base Type
G13
Input Power
36W
Luminous Flux
3250lm
Light Color
Cool Daylight
SVHC
To Be Advised
Bulb Size
T-8
Tube Length
1.2m
Color Temperature Typ
6500K
Product Range
LUMILUX T8 Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
