Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoFP11120_LISA2-O-CLIP
Newark Part No.83T1134
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.780 |
Price for:Each
Minimum: 100
Multiple: 100
$178.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFP11120_LISA2-O-CLIP
Newark Part No.83T1134
Technical Datasheet
Lens TypeLens with Holder
Beam Type-
LED Lens Color-
Lens Diameter9.9mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
-
Lens Diameter
9.9mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate