Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoFP11086_LISA2-RS-CLIP
Newark Part No.83T1132
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
| Quantity | Price |
|---|---|
| 1+ | $2.330 |
Price for:Each
Minimum: 100
Multiple: 100
$233.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The FP11086_LISA2-RS-CLIP is a 9.9mm round Real Spot Lens made of optical grade PMMA (Polymethylmethacrylate) with high UV and temperature resistance (105°C/220°F) and lens holder molded of high quality black PC (polycarbonate). It is specially designed for use with for Luxeon Rebel series of LEDs.
- Up to 90% optical efficiency
- Integrated holder with small position pins
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
Clip-On
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
9.9mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate