Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoFP11055_LISA2-RS-PIN
Newark Part No.83T1115
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.600 |
| 300+ | $1.510 |
| 500+ | $1.490 |
Price for:Each
Minimum: 100
Multiple: 100
$160.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoFP11055_LISA2-RS-PIN
Newark Part No.83T1115
Technical Datasheet
Lens TypeLens with Holder
Beam TypeSpot
LED Lens ColorTransparent
Lens Diameter9.9mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Lens with Holder
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
9.9mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Alternatives for FP11055_LISA2-RS-PIN
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate