Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price |
|---|---|
| 50+ | $10.060 |
| 128+ | $9.480 |
| 256+ | $8.330 |
| 512+ | $8.060 |
Price for:Each
Minimum: 64
Multiple: 64
$643.84
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA12164_LENA-M-BXRA
Newark Part No.86T5837
Technical Datasheet
Reflector FasteningScrew
Reflector Inner Diameter19.7mm
Reflector Overall Height86.2mm
Reflector MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Reflector Fastening
Screw
Reflector Overall Height
86.2mm
Product Range
-
Reflector Inner Diameter
19.7mm
Reflector Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
