Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoCA10561_OSS-2-RSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84R4732
Your Part Number
28 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Priority Delivery available
order before 8pm EST
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $3.300 |
| 10+ | $2.350 |
| 100+ | $1.850 |
| 500+ | $1.710 |
| 1000+ | $1.570 |
| 2500+ | $1.480 |
| 5000+ | $1.460 |
Price for:Each
Minimum: 1
Multiple: 1
$3.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoCA10561_OSS-2-RSCopy
Manufacturer Standard Lead Time3 weeks
Newark Part No.84R4732
Technical Datasheet
Lens TypeSpot Beam Lens
Beam TypeSpot
LED Lens ColorWhite
Lens Diameter-
Lens ShapeSquare
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Spot Beam Lens
LED Lens Color
White
Lens Shape
Square
Product Range
-
Beam Type
Spot
Lens Diameter
-
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
