Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerLEDIL
Manufacturer Part NoC12500_MIRA-M
Newark Part No.24W9318
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 100+ | $1.170 |
| 250+ | $0.973 |
| 500+ | $0.945 |
Price for:Each
Minimum: 120
Multiple: 60
$140.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC12500_MIRA-M
Newark Part No.24W9318
Technical Datasheet
Lens TypeMedium Beam Lens
Beam TypeMedium
LED Lens ColorTransparent
Lens Diameter32.4mm
Lens ShapeRound
Lens MaterialPC (Polycarbonate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Medium Beam Lens
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Medium
Lens Diameter
32.4mm
Lens Material
PC (Polycarbonate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate