Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoC11333_CUTE-3-SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55T5379
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
| Quantity | Price |
|---|---|
| 1+ | $5.930 |
| 10+ | $3.570 |
| 25+ | $3.470 |
| 50+ | $3.370 |
| 100+ | $3.270 |
| 250+ | $3.200 |
| 500+ | $3.140 |
Price for:Each
Minimum: 1
Multiple: 1
$5.93
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC11333_CUTE-3-SSCopy
Manufacturer Standard Lead Time6 weeks
Newark Part No.55T5379
Technical Datasheet
Lens Type3 LED Optic
Beam TypeSpot
LED Lens ColorTransparent
Lens Diameter35mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Product Overview
The C11333_CUTE-3-SS is a transparent 35mm round multi-LED Smooth Spot Lens made of optical grade PMMA (Polymethylmethacrylate), allows use of high current and temperature conditions. It is specially designed for use with for Cree's XM-L series of LEDs. A special care has been taken to make uniform white or warm white illumination and lenses work well with other colours also.
Applications
LED Lighting, Industrial
Technical Specifications
Lens Type
3 LED Optic
LED Lens Color
Transparent
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
35mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
