Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerLEDIL
Manufacturer Part NoC10366_PLATINUMROCKET3SSCopy
Newark Part No.83T0704
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 1+ | $3.820 |
Price for:Each
Minimum: 28
Multiple: 28
$106.96
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDIL
Manufacturer Part NoC10366_PLATINUMROCKET3SSCopy
Newark Part No.83T0704
Technical Datasheet
Lens TypeLens without Holder
Beam TypeSpot
LED Lens Color-
Lens Diameter50mm
Lens ShapeRound
Lens MaterialPMMA (Polymethylmethacrylate)
Product Range-
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Lens Type
Lens without Holder
LED Lens Color
-
Lens Shape
Round
Product Range
-
Beam Type
Spot
Lens Diameter
50mm
Lens Material
PMMA (Polymethylmethacrylate)
SVHC
No SVHC (17-Jan-2022)
Technical Docs (1)
Associated Products
7 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
