Print Page
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 500+ | $18.940 |
Price for:Each
Minimum: 500
Multiple: 500
$9,470.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerLEDEX
Manufacturer Part NoC5-267-B-1Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.20M1028
Product RangeC5 Series
Technical Datasheet
Frame TypeC Type
Holding Force14ozf
Solenoid OperationPull
Coil Voltage24VDC
Coil Resistance191.73ohm
Solenoid Duty CycleContinuous
Coil Power Continuous3W
Product RangeC5 Series
SVHCNo SVHC (15-Jan-2019)
Technical Specifications
Frame Type
C Type
Solenoid Operation
Pull
Coil Resistance
191.73ohm
Coil Power Continuous
3W
SVHC
No SVHC (15-Jan-2019)
Holding Force
14ozf
Coil Voltage
24VDC
Solenoid Duty Cycle
Continuous
Product Range
C5 Series
Technical Docs (2)
Alternatives for C5-267-B-1
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate

